
RWM062222R0JA15E1 | |
|---|---|
DigiKey Part Number | RWMB-22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RWM062222R0JA15E1 |
Description | RES WIREWOUND 22 OHM 7W |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM062222R0JA15E1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 350°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |

