RWM0410R100JR15E1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ohmite
In Stock: 524
Unit Price: ¥1,020.00000
Datasheet

Similar


Ohmite
In Stock: 91
Unit Price: ¥580.00000
Datasheet

Similar


Vishay Dale
In Stock: 598
Unit Price: ¥346.00000
Datasheet
100 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWM0410R100JR15E1

DigiKey Part Number
RWMA-.10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWM0410R100JR15E1
Description
RES WIREWOUND 0.1 OHM 3W
Customer Reference
Detailed Description
100 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWM0410R100JR15E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±75ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 350°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.472" L (5.50mm x 12.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23JR10EOhmite52423JR10E-ND¥1,020.00000Similar
43JR10EOhmite9143JR10E-ND¥580.00000Similar
ALSR0310R00JE12Vishay Dale598ALSR3J-10-ND¥346.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes