3.3 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW08X34A3R3JS00

DigiKey Part Number
716-RW08X34A3R3JS00-ND
Manufacturer
Manufacturer Product Number
RW08X34A3R3JS00
Description
RES CHAS MNT 3.3 OHM 5% 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
3.3 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 450°C
Features
Flame Proof, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.453" Dia x 1.339" L (11.50mm x 34.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
5¥7,957.60000¥39,788
Manufacturers Standard Package
Unit Price without JCT:¥7,957.60000
Unit Price with JCT:¥8,753.36000