
RMKMS816-50KDBTB | |
|---|---|
DigiKey Part Number | 716-RMKMS816-50KDBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMKMS816-50KDBTB |
Description | RMKM S816 50K 0.5% 0.1% TR250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm ±0.1% 50mW Power Per Element Isolated 16 Resistor Network/Array ±10ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 50k | |
Tolerance | ±0.1% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Size / Dimension | 0.391" L x 0.154" W (9.93mm x 3.90mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥4,205.62000 | ¥1,051,405 |
| Unit Price without JCT: | ¥4,205.62000 |
|---|---|
| Unit Price with JCT: | ¥4,626.18200 |

