
RLP064R990DB25 | |
|---|---|
DigiKey Part Number | 716-RLP064R990DB25-ND |
Manufacturer | |
Manufacturer Product Number | RLP064R990DB25 |
Description | RLP 6 4U99 0,5% BO50 E1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±0.5% 6W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.938" L (8.71mm x 23.82mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥2,574.62000 | ¥128,731 |
| Unit Price without JCT: | ¥2,574.62000 |
|---|---|
| Unit Price with JCT: | ¥2,832.08200 |

