
RLP02R6000DS00 | |
|---|---|
DigiKey Part Number | 716-RLP02R6000DS00-ND |
Manufacturer | |
Manufacturer Product Number | RLP02R6000DS00 |
Description | RLP 2 U6 0,5% BA100NA E3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 mOhms ±0.5% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.402" L (4.00mm x 10.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥18,449.60000 | ¥184,496 |
| Unit Price without JCT: | ¥18,449.60000 |
|---|---|
| Unit Price with JCT: | ¥20,294.56000 |

