
RCH50S5R000JS06 | |
---|---|
DigiKey Part Number | 716-RCH50S5R000JS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S5R000JS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.882" L x 0.610" W (47.80mm x 15.50mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,848.00000 | ¥4,848 |
10 | ¥3,472.50000 | ¥34,725 |
25 | ¥3,101.00000 | ¥77,525 |
50 | ¥2,868.54000 | ¥143,427 |
100 | ¥2,671.15000 | ¥267,115 |
250 | ¥2,455.08800 | ¥613,772 |
500 | ¥2,320.00000 | ¥1,160,000 |
Unit Price without JCT: | ¥4,848.00000 |
---|---|
Unit Price with JCT: | ¥5,332.80000 |