
PHT1206E6653BGW | |
|---|---|
DigiKey Part Number | 716-PHT1206E6653BGW-ND |
Manufacturer | |
Manufacturer Product Number | PHT1206E6653BGW |
Description | PHT 1206 E 6653 B G WP E4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 665 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient 30ppm/°C |
Series | Operating Temperature -55°C ~ 215°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.06mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,404.22000 | ¥140,422 |
| Unit Price without JCT: | ¥1,404.22000 |
|---|---|
| Unit Price with JCT: | ¥1,544.64200 |

