
PHT0603Y1001BGT | |
|---|---|
DigiKey Part Number | PHTB-1.0KTR-ND - Tape & Reel (TR) PHTB-1.0KCT-ND - Cut Tape (CT) PHTB-1.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHT0603Y1001BGT |
Description | RES SMD 1K OHM 0.1% 0.0375W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.0375W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHT0603Y1001BGT Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 215°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.033" W (1.52mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B1K0E | TE Connectivity Passive Product | 235,552 | A119887CT-ND | ¥32.00000 | Direct |
| RG1608N-102-W-T1 | Susumu | 13,779 | RG16N1.0KWCT-ND | ¥100.00000 | Direct |
| RN73C1J1K0BTG | TE Connectivity Passive Product | 6,500 | A105863-ND | ¥231.00000 | Direct |
| CPF0603B1K0E1 | TE Connectivity Passive Product | 17,500 | A102332CT-ND | ¥38.00000 | Upgrade |
| ERA-3AEB102V | Panasonic Industry | 1,326 | P1.0KDBCT-ND | ¥17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,049.00000 | ¥2,049 |
| 10 | ¥1,698.90000 | ¥16,989 |
| 25 | ¥1,583.96000 | ¥39,599 |
| 50 | ¥1,506.44000 | ¥75,322 |
| 100 | ¥1,436.81000 | ¥143,681 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥1,420.86800 | ¥355,217 |
| 500 | ¥1,365.73000 | ¥682,865 |
| 750 | ¥1,336.59467 | ¥1,002,446 |
| 1,250 | ¥1,302.92400 | ¥1,628,655 |
| Unit Price without JCT: | ¥2,049.00000 |
|---|---|
| Unit Price with JCT: | ¥2,253.90000 |

