Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P0805Y1652BNT | |
|---|---|
DigiKey Part Number | 716-P0805Y1652BNTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0805Y1652BNT |
Description | SFERNICE THIN FILMS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | P0805Y1652BNT Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.075" L x 0.050" W (1.91mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0805C1652BNT | Vishay Sfernice | 0 | 716-P0805C1652BNTTR-ND | ¥1,327.09000 | Parametric Equivalent |
| P0805Y1652BBT | Vishay Sfernice | 0 | 716-P0805Y1652BBTTR-ND | ¥1,074.41000 | Parametric Equivalent |
| P0805Y1652BBW | Vishay Sfernice | 0 | 716-P0805Y1652BBW-ND | ¥1,074.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,074.41000 | ¥107,441 |
| Unit Price without JCT: | ¥1,074.41000 |
|---|---|
| Unit Price with JCT: | ¥1,181.85100 |


