
LTO030FR0150JTE3 | |
|---|---|
DigiKey Part Number | LT30J-.015-ND |
Manufacturer | |
Manufacturer Product Number | LTO030FR0150JTE3 |
Description | RES 0.015 OHM 30W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO030FR0150JTE3 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±700ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.650" (16.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥929.00000 | ¥929 |
| 10 | ¥711.10000 | ¥7,111 |
| 25 | ¥661.20000 | ¥16,530 |
| 50 | ¥632.34000 | ¥31,617 |
| 100 | ¥609.35000 | ¥60,935 |
| 250 | ¥585.99600 | ¥146,499 |
| 500 | ¥572.44600 | ¥286,223 |
| 1,000 | ¥561.64900 | ¥561,649 |
| Unit Price without JCT: | ¥929.00000 |
|---|---|
| Unit Price with JCT: | ¥1,021.90000 |

