
ISOA100R15602JT | |
|---|---|
DigiKey Part Number | 716-ISOA100R15602JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA100R15602JT |
Description | ISOA 100 R1 56K 5% TU10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 120W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 56 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 120W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.504" L x 0.984" W (38.20mm x 25.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥2,621.90000 | ¥78,657 |
| Unit Price without JCT: | ¥2,621.90000 |
|---|---|
| Unit Price with JCT: | ¥2,884.09000 |

