
D2TO035M470R0JTE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035M470R0JTE3-ND |
Manufacturer | |
Manufacturer Product Number | D2TO035M470R0JTE3 |
Description | D2TO35M 470R 5% TUBE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.413" L x 0.346" W (10.50mm x 8.80mm) |
Power (Watts) | Height - Seated (Max) 0.193" (4.90mm) |
Composition | Number of Terminations 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,310.00000 | ¥1,310 |
| 10 | ¥1,035.50000 | ¥10,355 |
| 25 | ¥972.60000 | ¥24,315 |
| 50 | ¥936.16000 | ¥46,808 |
| 100 | ¥907.17000 | ¥90,717 |
| 250 | ¥877.69200 | ¥219,423 |
| 500 | ¥860.58600 | ¥430,293 |
| 1,000 | ¥846.95800 | ¥846,958 |
| Unit Price without JCT: | ¥1,310.00000 |
|---|---|
| Unit Price with JCT: | ¥1,441.00000 |

