Parametric Equivalent
Parametric Equivalent

CH0402-70RFFT | |
|---|---|
DigiKey Part Number | 716-CH0402-70RFFT-ND |
Manufacturer | |
Manufacturer Product Number | CH0402-70RFFT |
Description | CH 0402 70U 1% F TR E2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms ±1% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CH0402-70RFFTD | Vishay Sfernice | 0 | 716-CH0402-70RFFTD-ND | ¥486.21600 | Parametric Equivalent |
| CH0402-70RFNPT | Vishay Sfernice | 0 | 716-CH0402-70RFNPTTR-ND | ¥532.64400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥486.21600 | ¥243,108 |
| Unit Price without JCT: | ¥486.21600 |
|---|---|
| Unit Price with JCT: | ¥534.83760 |


