VEMD8130TR
cms-photo-disclaimer

TSOP96536TR

cms-digikey-product-number
751-TSOP96536TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
TSOP96536TR
cms-description
IR RECEIVER - PANHEAD PACKAGE -
cms-standard-lead-time
6 Weeks
cms-customer-reference
cms-detailed-description
Remote Receiver Sensor 36.0kHz 24m Surface Mount
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
24m
B.P.F. Center Frequency
36.0kHz
Voltage - Supply
2 V ~ 3.6 V
Current - Supply
370 µA
Orientation
Side View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1,120¥145.19464¥162,618
2,240¥139.55848¥312,611
3,360¥136.41310¥458,348
5,600¥132.60268¥742,575
7,840¥130.18304¥1,020,635
11,200¥127.69277¥1,430,159
cms-manufacturer-standard-package
Unit Price without JCT:¥145.19464
Unit Price with JCT:¥159.71410