
VLWTG9900 | |
|---|---|
DigiKey Part Number | 751-1249-5-ND |
Manufacturer | |
Manufacturer Product Number | VLWTG9900 |
Description | LED GREEN CLEAR T/H |
Customer Reference | |
Detailed Description | Green 523nm LED Indication - Discrete 3.9V 4-DIP (0.200", 5.08mm) |
EDA/CAD Models | VLWTG9900 Models |
Category | Voltage - Forward (Vf) (Typ) 3.9V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 90° |
Packaging Tube | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 518nm |
Configuration Standard | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Transparency Clear | Size / Dimension 7.62mm L x 7.62mm W |
Millicandela Rating | Height (Max) 6.40mm |
Lens Style Round with Domed Top | Base Product Number |

