
VLMS30J1L2-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMS30J1L2-GS08TR-ND - Tape & Reel (TR) 751-VLMS30J1L2-GS08CT-ND - Cut Tape (CT) 751-VLMS30J1L2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS30J1L2-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMS30J1L2-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥38.40000 | ¥384 |
| 100 | ¥27.10000 | ¥2,710 |
| 500 | ¥21.98600 | ¥10,993 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥19.42267 | ¥29,134 |
| 3,000 | ¥18.11100 | ¥54,333 |
| 4,500 | ¥17.43733 | ¥78,468 |
| 7,500 | ¥16.67507 | ¥125,063 |
| 10,500 | ¥16.22133 | ¥170,324 |
| 15,000 | ¥15.77820 | ¥236,673 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

