VLMRGB6112-00-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 7,051
Unit Price: ¥166.00000
Datasheet
Red, Green, Blue (RGB) 624nm Red, 526nm Green, 469nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3V Blue 6-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMRGB6112-00-GS08

DigiKey Part Number
VLMRGB6112-00-GS08TR-ND - Tape & Reel (TR)
VLMRGB6112-00-GS08CT-ND - Cut Tape (CT)
VLMRGB6112-00-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMRGB6112-00-GS08
Description
LED RGB DIFFUSED 6PLCC SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 526nm Green, 469nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3V Blue 6-PLCC
Datasheet
 Datasheet
EDA/CAD Models
VLMRGB6112-00-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
630nm Red, 518nm Green, 468nm Blue
Configuration
Independent
Grade
Automotive
Lens Color
Colorless
Qualification
AEC-Q101
Lens Transparency
Diffused
Package / Case
6-PLCC
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
3.20mm L x 2.80mm W
Lens Size
2.00mm x 2.20mm
Height (Max)
1.65mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.1V Green, 3V Blue
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLMRGB6122-B00-08Vishay Semiconductor Opto Division7,051751-VLMRGB6122-B00-08CT-ND¥166.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes