2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMP31H2J2-GS08

DigiKey Part Number
751-VLMP31H2J2-GS08TR-ND - Tape & Reel (TR)
751-VLMP31H2J2-GS08CT-ND - Cut Tape (CT)
751-VLMP31H2J2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMP31H2J2-GS08
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,022
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥75.00000¥75
10¥51.90000¥519
100¥37.08000¥3,708
500¥30.44600¥15,223
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥27.13867¥40,708
3,000¥25.45033¥76,351
4,500¥24.58378¥110,627
7,500¥23.60387¥177,029
10,500¥23.02086¥241,719
15,000¥22.45193¥336,779
37,500¥21.19544¥794,829
75,000¥20.41329¥1,530,997
Manufacturers Standard Package
Unit Price without JCT:¥75.00000
Unit Price with JCT:¥82.50000