
VLMO30L1M2-GS08 | |
|---|---|
DigiKey Part Number | VLMO30L1M2-GS08TR-ND - Tape & Reel (TR) VLMO30L1M2-GS08CT-ND - Cut Tape (CT) VLMO30L1M2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMO30L1M2-GS08 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMO30L1M2-GS08 Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥38.40000 | ¥384 |
| 100 | ¥27.10000 | ¥2,710 |
| 500 | ¥21.98600 | ¥10,993 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥19.42267 | ¥29,134 |
| 3,000 | ¥18.11100 | ¥54,333 |
| 4,500 | ¥17.43733 | ¥78,468 |
| 7,500 | ¥16.67507 | ¥125,063 |
| 10,500 | ¥16.22133 | ¥170,324 |
| 15,000 | ¥15.77820 | ¥236,673 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

