
VLMG1500-GS08 | |
|---|---|
DigiKey Part Number | VLMG1500-GS08TR-ND - Tape & Reel (TR) VLMG1500-GS08CT-ND - Cut Tape (CT) VLMG1500-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMG1500-GS08 |
Description | LED YLW-GRN 0402 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMG1500-GS08 Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 130° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 574nm |
Color | Package / Case 0402 (1005 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.55mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥29.50000 | ¥295 |
| 100 | ¥20.70000 | ¥2,070 |
| 500 | ¥16.65600 | ¥8,328 |
| 1,000 | ¥15.31400 | ¥15,314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥13.58267 | ¥40,748 |
| 6,000 | ¥12.69683 | ¥76,181 |
| 9,000 | ¥12.24189 | ¥110,177 |
| 15,000 | ¥11.72753 | ¥175,913 |
| 21,000 | ¥11.42129 | ¥239,847 |
| 30,000 | ¥11.12247 | ¥333,674 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |










