
VLME3100-GS08 | |
|---|---|
DigiKey Part Number | VLME3100-GS08TR-ND - Tape & Reel (TR) VLME3100-GS08CT-ND - Cut Tape (CT) VLME3100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLME3100-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥42.40000 | ¥424 |
| 100 | ¥30.00000 | ¥3,000 |
| 500 | ¥24.40600 | ¥12,203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥21.61000 | ¥32,415 |
| 3,000 | ¥20.18000 | ¥60,540 |
| 4,500 | ¥19.44556 | ¥87,505 |
| 7,500 | ¥18.61507 | ¥139,613 |
| 10,500 | ¥18.12057 | ¥190,266 |
| 15,000 | ¥17.63807 | ¥264,571 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |


