Remote Receiver Sensor, 56.0kHz 24m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP95356TT

DigiKey Part Number
751-TSOP95356TTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP95356TT
Description
IR RECEIVER - HEIMDALL PACKAGE -
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 56.0kHz 24m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2 V ~ 3.6 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
370 µA
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
24m
Base Product Number
B.P.F. Center Frequency
56.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200¥152.61955¥335,763
4,400¥146.81977¥646,007
6,600¥143.58379¥947,653
11,000¥139.66464¥1,536,311
Manufacturers Standard Package
Unit Price without JCT:¥152.61955
Unit Price with JCT:¥167.88151