
TSOP38230 | |
|---|---|
DigiKey Part Number | TSOP38230-ND |
Manufacturer | |
Manufacturer Product Number | TSOP38230 |
Description | SENSOR REMOTE REC 30.0KHZ 45M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 30.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP38230 Models |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 450 µA |
Packaging Bulk | Orientation Side View |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 45m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 30.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥140.00000 | ¥140 |
| 5 | ¥123.00000 | ¥615 |
| 10 | ¥116.70000 | ¥1,167 |
| 25 | ¥109.16000 | ¥2,729 |
| 50 | ¥104.04000 | ¥5,202 |
| 100 | ¥99.31000 | ¥9,931 |
| 500 | ¥89.84000 | ¥44,920 |
| 1,500 | ¥84.40000 | ¥126,600 |
| 6,000 | ¥78.52650 | ¥471,159 |
| Unit Price without JCT: | ¥140.00000 |
|---|---|
| Unit Price with JCT: | ¥154.00000 |

