
TSOP36438TT | |
---|---|
DigiKey Part Number | TSOP36438TTTR-ND - Tape & Reel (TR) TSOP36438TTCT-ND - Cut Tape (CT) TSOP36438TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP36438TT |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥278.00000 | ¥278 |
10 | ¥198.50000 | ¥1,985 |
100 | ¥150.51000 | ¥15,051 |
500 | ¥129.28000 | ¥64,640 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,190 | ¥120.77815 | ¥143,726 |
2,380 | ¥115.14160 | ¥274,037 |
3,570 | ¥112.25546 | ¥400,752 |
5,950 | ¥108.99765 | ¥648,536 |
8,330 | ¥107.06086 | ¥891,817 |
11,900 | ¥105.17412 | ¥1,251,572 |
Unit Price without JCT: | ¥278.00000 |
---|---|
Unit Price with JCT: | ¥305.80000 |