
TSOP2237 | |
---|---|
DigiKey Part Number | TSOP2237-ND |
Manufacturer | |
Manufacturer Product Number | TSOP2237 |
Description | SENSOR REMOTE REC 36.7KHZ 45M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.7kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.7kHz | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 850 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,160 | ¥112.92315 | ¥243,914 |
Unit Price without JCT: | ¥112.92315 |
---|---|
Unit Price with JCT: | ¥124.21547 |