
TS9410VB-SF-F | |
|---|---|
DigiKey Part Number | TS9410VB-SF-F-ND |
Manufacturer | |
Manufacturer Product Number | TS9410VB-SF-F |
Description | PHOTO SENSOR |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (925nm ~ 955nm) 1.3V, 1.4V 100mA 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm (925nm ~ 955nm) | |
Voltage - Forward (Vf) (Typ) | 1.3V, 1.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |

