Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLLY5400 | |
|---|---|
DigiKey Part Number | 751-TLLY5400-ND |
Manufacturer | |
Manufacturer Product Number | TLLY5400 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
EDA/CAD Models | TLLY5400 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 2mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 585nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 12.80mm |
Lens Size 5.80mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLHY5400 | Vishay Semiconductor Opto Division | 98 | TLHY5400-ND | ¥68.00000 | Similar |
| 1383UYD/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-1383UYD/S530-A3-ND | ¥13.23867 | Similar |
| HLMP-3401 | Broadcom Limited | 30,707 | 516-1331-ND | ¥98.00000 | Similar |
| HLMP-3401-E0002 | Broadcom Limited | 33,859 | 516-3193-1-ND | ¥101.00000 | Similar |
| HLMP-3401-E00B2 | Broadcom Limited | 1,677 | 516-1764-ND | ¥268.00000 | Similar |








