T-1 Diffused Yellow Round Domed-Top LED Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHY4401

DigiKey Part Number
TLHY4401-ND
Manufacturer
Manufacturer Product Number
TLHY4401
Description
LED YELLOW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
EDA/CAD Models
TLHY4401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,204
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥70.00000¥70
10¥48.00000¥480
100¥34.32000¥3,432
500¥28.11400¥14,057
1,000¥26.06900¥26,069
2,000¥24.32900¥48,658
5,000¥22.42380¥112,119
10,000¥21.23420¥212,342
25,000¥19.93576¥498,394
Manufacturers Standard Package
Unit Price without JCT:¥70.00000
Unit Price with JCT:¥77.00000