
TLDR4400 | |
---|---|
DigiKey Part Number | TLDR4400-ND |
Manufacturer | |
Manufacturer Product Number | TLDR4400 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 648nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLDR4400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥75.00000 | ¥75 |
10 | ¥51.90000 | ¥519 |
100 | ¥37.08000 | ¥3,708 |
500 | ¥30.44600 | ¥15,223 |
1,000 | ¥28.26200 | ¥28,262 |
2,000 | ¥26.40450 | ¥52,809 |
5,000 | ¥24.37180 | ¥121,859 |
10,000 | ¥23.10260 | ¥231,026 |
25,000 | ¥21.71748 | ¥542,937 |
Unit Price without JCT: | ¥75.00000 |
---|---|
Unit Price with JCT: | ¥82.50000 |