Yellow-Green 572nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLCYG5100

DigiKey Part Number
TLCYG5100-ND
Manufacturer
Manufacturer Product Number
TLCYG5100
Description
LED YLW-GRN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
TLCYG5100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.80mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
18°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
13.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,244
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥70.00000¥70
10¥47.90000¥479
100¥34.07000¥3,407
500¥27.82200¥13,911
1,000¥25.76700¥25,767
4,000¥22.52800¥90,112
8,000¥21.26513¥170,121
12,000¥20.61725¥247,407
28,000¥19.45025¥544,607
Manufacturers Standard Package
Unit Price without JCT:¥70.00000
Unit Price with JCT:¥77.00000