Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 1mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDSR1050-KL

DigiKey Part Number
TDSR1050-KL-ND
Manufacturer
Manufacturer Product Number
TDSR1050-KL
Description
DISPLAY 7SEG 0.39" SGL RED 10DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 1mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
1.8V
Packaging
Bulk
Current - Test
1mA
Part Status
Active
Millicandela Rating
5.6mcd
Number of Characters
1
Wavelength - Peak
650nm
Size / Dimension
0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm)
Power Dissipation (Max)
185mW
Digit/Alpha Size
0.39" (10.00mm)
Package / Case
10-DIP (0.300", 7.62mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
400¥147.94750¥59,179
Manufacturers Standard Package
Unit Price without JCT:¥147.94750
Unit Price with JCT:¥162.74225