
TCMT1116 | |
|---|---|
DigiKey Part Number | 751-TCMT1116TR-ND - Tape & Reel (TR) 751-TCMT1116CT-ND - Cut Tape (CT) 751-TCMT1116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1116 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 3µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥73.30000 | ¥733 |
| 100 | ¥52.98000 | ¥5,298 |
| 500 | ¥43.88600 | ¥21,943 |
| 1,000 | ¥40.90000 | ¥40,900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥37.05733 | ¥111,172 |
| 6,000 | ¥35.09950 | ¥210,597 |
| 9,000 | ¥34.09633 | ¥306,867 |
| 15,000 | ¥32.96333 | ¥494,450 |
| 21,000 | ¥32.28962 | ¥678,082 |
| 30,000 | ¥31.63260 | ¥948,978 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

