
TCMT1113 | |
|---|---|
DigiKey Part Number | TCMT1113TR-ND - Tape & Reel (TR) TCMT1113CT-ND - Cut Tape (CT) TCMT1113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1113 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥73.30000 | ¥733 |
| 100 | ¥52.98000 | ¥5,298 |
| 500 | ¥43.88600 | ¥21,943 |
| 1,000 | ¥40.90000 | ¥40,900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥37.05733 | ¥111,172 |
| 6,000 | ¥35.09950 | ¥210,597 |
| 9,000 | ¥34.09633 | ¥306,867 |
| 15,000 | ¥32.96333 | ¥494,450 |
| 21,000 | ¥32.28962 | ¥678,082 |
| 30,000 | ¥31.63260 | ¥948,978 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

