
TCMT1101 | |
|---|---|
DigiKey Part Number | TCMT1101TR-ND - Tape & Reel (TR) TCMT1101CT-ND - Cut Tape (CT) TCMT1101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1101 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT1101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 9.5µs, 8.5µs | |
Rise / Fall Time (Typ) | 5.5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥105.00000 | ¥105 |
| 10 | ¥71.80000 | ¥718 |
| 100 | ¥51.92000 | ¥5,192 |
| 500 | ¥42.97600 | ¥21,488 |
| 1,000 | ¥40.03900 | ¥40,039 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥36.26067 | ¥108,782 |
| 6,000 | ¥34.33650 | ¥206,019 |
| 9,000 | ¥33.34978 | ¥300,148 |
| 15,000 | ¥32.23567 | ¥483,535 |
| 21,000 | ¥31.57314 | ¥663,036 |
| 30,000 | ¥30.92713 | ¥927,814 |
| Unit Price without JCT: | ¥105.00000 |
|---|---|
| Unit Price with JCT: | ¥115.50000 |

