
TCLT1119 | |
---|---|
DigiKey Part Number | TCLT1119-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCLT1119 |
Description | OPTOISO 5KV TRANS W/BASE 6-SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SOP, 5 Pin |
Datasheet | Datasheet |
EDA/CAD Models | TCLT1119 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 6-SOP, 5 Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥47.31633 | ¥141,949 |
6,000 | ¥44.99550 | ¥269,973 |
9,000 | ¥43.80667 | ¥394,260 |
15,000 | ¥42.46447 | ¥636,967 |
21,000 | ¥41.66652 | ¥874,997 |
30,000 | ¥40.88870 | ¥1,226,661 |
Unit Price without JCT: | ¥47.31633 |
---|---|
Unit Price with JCT: | ¥52.04796 |