Similar

SFH6705-X007 | |
|---|---|
DigiKey Part Number | SFH6705-X007-ND |
Manufacturer | |
Manufacturer Product Number | SFH6705-X007 |
Description | OPTOISOLTR 5.3KV OPEN COLL 8-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Open Collector 5300Vrms 1 Channel 1kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 5MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 300ns, 300ns |
Packaging Tube | Rise / Fall Time (Typ) 25ns, 4ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 15V |
Voltage - Isolation 5300Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCNW137-500E | Broadcom Limited | 4,764 | 516-2473-1-ND | ¥515.00000 | Similar |


