
SFH617A-4X001 | |
---|---|
DigiKey Part Number | SFH617A-4X001-ND |
Manufacturer | |
Manufacturer Product Number | SFH617A-4X001 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH617A-4X001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥156.00000 | ¥156 |
10 | ¥108.50000 | ¥1,085 |
100 | ¥80.04000 | ¥8,004 |
500 | ¥67.36800 | ¥33,684 |
1,000 | ¥63.21900 | ¥63,219 |
4,000 | ¥56.71350 | ¥226,854 |
8,000 | ¥54.18488 | ¥433,479 |
12,000 | ¥52.88983 | ¥634,678 |
28,000 | ¥50.56082 | ¥1,415,703 |
Unit Price without JCT: | ¥156.00000 |
---|---|
Unit Price with JCT: | ¥171.60000 |