Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH610A-3X007T

DigiKey Part Number
SFH610A-3X007TTR-ND - Tape & Reel (TR)
SFH610A-3X007TCT-ND - Cut Tape (CT)
SFH610A-3X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH610A-3X007T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,314
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥209.00000¥209
10¥147.40000¥1,474
100¥109.87000¥10,987
500¥93.18400¥46,592
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥87.72400¥87,724
2,000¥83.09300¥166,186
3,000¥80.71900¥242,157
5,000¥78.03840¥390,192
7,000¥76.44471¥535,113
10,000¥74.89020¥748,902
Manufacturers Standard Package
Unit Price without JCT:¥209.00000
Unit Price with JCT:¥229.90000