Similar
Similar
Similar
Similar
Similar
Similar
Similar

ILD1205T | |
|---|---|
DigiKey Part Number | ILD1205T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILD1205T |
Description | OPTOISOLTR 4KV 2CH TRANS 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 4000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 40% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 80% @ 10mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 5µs, 4µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-227-50BE | Broadcom Limited | 1,812 | 516-2897-1-ND | ¥214.00000 | Similar |
| ACPL-227-50CE | Broadcom Limited | 19 | 516-ACPL-227-50CECT-ND | ¥221.00000 | Similar |
| ACPL-227-560E | Broadcom Limited | 3,937 | 516-ACPL-227-560ECT-ND | ¥228.00000 | Similar |
| ACPL-227-56BE | Broadcom Limited | 7,771 | 516-ACPL-227-56BECT-ND | ¥228.00000 | Similar |
| ACPL-227-56CE | Broadcom Limited | 54 | 516-ACPL-227-56CECT-ND | ¥228.00000 | Similar |




