300UR120A G BK G | |
|---|---|
DigiKey Part Number | 300UR120A-ND |
Manufacturer | |
Manufacturer Product Number | 300UR120A G BK G |
Description | DIODE STD 1200V 250A DO205AB |
Customer Reference | |
Detailed Description | Diode 1200 V 250A Chassis, Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 785 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-205AB (DO-9) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -40°C ~ 200°C |
Current - Average Rectified (Io) 250A | Base Product Number |