WYO252MCMBRCKR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 44,456
Unit Price: ¥143.00000
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 6,908
Unit Price: ¥149.00000
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 56,664
Unit Price: ¥149.00000
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: ¥41.14650
Datasheet
2500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO252MCMBRCKR

DigiKey Part Number
WYO252MCMBRCKR-ND
Manufacturer
Manufacturer Product Number
WYO252MCMBRCKR
Description
CAP CER 2500PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
2500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WYO252MCMBRCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes