0.012 µF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO123MCMCF0KR

DigiKey Part Number
WYO123MCMCF0KR-ND
Manufacturer
Manufacturer Product Number
WYO123MCMCF0KR
Description
CAP CER 0.012UF 440VAC Y5U RDL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.012 µF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WYO123MCMCF0KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.827" Dia (21.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥405.00000¥405
10¥276.40000¥2,764
50¥225.44000¥11,272
100¥209.69000¥20,969
500¥183.04600¥91,523
1,000¥174.79900¥174,799
2,500¥166.08720¥415,218
5,000¥160.83100¥804,155
Manufacturers Standard Package
Unit Price without JCT:¥405.00000
Unit Price with JCT:¥445.50000