Parametric Equivalent

VKP222KCQERUKR | |
|---|---|
DigiKey Part Number | VKP222KCQERUKR-ND |
Manufacturer | |
Manufacturer Product Number | VKP222KCQERUKR |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VKP222KCQERUKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VKP222KCQED0KR | Vishay Roederstein | 0 | VKP222KCQED0KR-ND | ¥81.05638 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | ¥81.92328 | ¥524,309 |
| Unit Price without JCT: | ¥81.92328 |
|---|---|
| Unit Price with JCT: | ¥90.11561 |


