Parametric Equivalent
Parametric Equivalent

VKO152MCQCRAKR | |
|---|---|
DigiKey Part Number | VKO152MCQCRAKR-ND |
Manufacturer | |
Manufacturer Product Number | VKO152MCQCRAKR |
Description | CAP CER 1500PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VKO152MCQCRAKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VKO152MCQCLAKR | Vishay Roederstein | 0 | VKO152MCQCLAKR-ND | ¥53.22950 | Parametric Equivalent |
| WYO152MCMCF0KR | Vishay Roederstein | 0 | WYO152MCMCF0KR-ND | ¥34.55188 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥53.22950 | ¥638,754 |
| Unit Price without JCT: | ¥53.22950 |
|---|---|
| Unit Price with JCT: | ¥58.55245 |



