
MKP1848630094Y5 | |
|---|---|
DigiKey Part Number | 2870-MKP1848630094Y5-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848630094Y5 |
Description | CAP FILM 30UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848630094Y5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 900V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11 mOhms | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,485.00000 | ¥3,485 |
| 45 | ¥2,503.86667 | ¥112,674 |
| 90 | ¥2,413.06667 | ¥217,176 |
| 135 | ¥2,367.57778 | ¥319,623 |
| 540 | ¥2,245.83519 | ¥1,212,751 |
| Unit Price without JCT: | ¥3,485.00000 |
|---|---|
| Unit Price with JCT: | ¥3,833.50000 |

