MKP1848640704Y5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1848620454P4

DigiKey Part Number
2870-MKP1848620454P4-ND
Manufacturer
Manufacturer Product Number
MKP1848620454P4
Description
CAP FILM 20UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
ESR (Equivalent Series Resistance)
6 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.693" L x 0.846" W (43.00mm x 21.50mm)
Height - Seated (Max)
1.516" (38.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,712.00000¥2,712
10¥2,074.40000¥20,744
91¥1,689.09890¥153,708
182¥1,599.14835¥291,045
546¥1,479.36264¥807,732
1,001¥1,423.43357¥1,424,857
Manufacturers Standard Package
Unit Price without JCT:¥2,712.00000
Unit Price with JCT:¥2,983.20000