
MKP1848615094Y5 | |
---|---|
DigiKey Part Number | 2870-MKP1848615094Y5-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848615094Y5 |
Description | CAP FILM 15UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848615094Y5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 0.984" W (57.50mm x 25.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR |
Quantity | Unit Price | Ext Price |
---|---|---|
55 | ¥1,810.05455 | ¥99,553 |
Unit Price without JCT: | ¥1,810.05455 |
---|---|
Unit Price with JCT: | ¥1,991.06001 |