


MKP1847H58035KP4 | |
|---|---|
DigiKey Part Number | 2870-MKP1847H58035KP4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847H58035KP4 |
Description | CAP FILM 8UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1847H58035KP4 Models |
Category | ESR (Equivalent Series Resistance) 4.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.799" (45.70mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications EMI, RFI Suppression |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | ¥1,991.58730 | ¥125,470 |
| Unit Price without JCT: | ¥1,991.58730 |
|---|---|
| Unit Price with JCT: | ¥2,190.74603 |

