Similar

MKP1846222136V | |
|---|---|
DigiKey Part Number | 2870-MKP1846222136VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP1846222136V |
Description | CAP FILM 2200PF 20% 1.6KVDC RAD |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1846222136V Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360222-ND | ¥114.96080 | Similar |


